Sealey SA5020 Compressor 50ltr Direct Drive 2.0hp

Order Code:

89-0166

Brand: Sealey MPN: SA5020 EAN-13: 5051747444850

Discontinued


Aluminium head with cast iron cylinder gives added resistance to wear. Suitable for general purpose workshop applications. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Welded tank complies with latest European standards. Fitted with fully automatic pressure cut-out switch with twin gauges displaying tank and working pressures. Fitted with 3-pin plug.

Model NoSA5020
Air Displacement cfm(L/min):7(200)
Maximum Free Air Delivery cfm(L/min):4.8(135)
Maximum Pressure:116psi(8bar)
Minimum Rated Supply:13A
Motor Output:2hp
Nett Weight:30kg
Outlet:Quick Release Coupling
Phase:1ph
Receiver Capacity:50L
Size (W x D x H):740 x 400 x 590mm
Supply:230V

Type Direct drive compressor
Capacity 50L
Horsepower 2hp
Lifetime Warranty No

Trustpilot