Christmas Opening Hours and Delivery Dates here

Sealey RS1C RoadStart® Compact Jump Starter 12V 800A

Order Code:

94-4029

Brand: Sealey MPN: RS1C EAN-13: 5054511867534

Discontinued


High output sealed AGM battery with clamp storage and rope carry handle. Suitable for starting vehicles with 4-cylinder petrol engines up to 2L or diesel 1.6L. Front panel includes an integral LED work light. Reverse polarity and short circuit protection with audible warning. Mains charger with automatic power cut-off prevents damage to battery whilst charging. Inbuilt MOSFET circuit protection. Single 5V 2.4A USB output. Supplied with mains charger. Durable case protects unit when stored.
  • Cable & Clamp Length: 0.3m.
  • Delivers up to 800 Peak Amps of initial starting power.
  • Suitable for starting vehicles with 4-cylinder petrol engines up to 2L or diesel 1.6L.
  • Front panel includes an integral LED work light.
  • Reverse polarity and short circuit protection with audible warning.
  • Mains charger with automatic power cut-off prevents damage to battery whilst charging.
  • Inbuilt MOSFET circuit protection.
  • Single 5V 2.4A USB output.
  • Supplied with mains charger.
  • Durable case protects unit when stored.
  • Model No. RS1C
Type Jump starter

Trustpilot