Christmas Opening Hours and Delivery Dates here

Sealey POWERMIG3530 Professional MIG Welder 300Amp 415V with Binzel® Euro Torch

Order Code:

89-8560

Brand: Sealey MPN: POWERMIG3530 EAN-13: 5051747700253

Discontinued


Tried and trusted by fabricators and professional car repair shops across the UK. Superb quality, heavy-duty electronic wire drive motor and industrial transformer make this machine unmatched in performance and value, just check the specification. Supplied with 0.8mm steel wire, non-live torch and industrial Argon/CO2 regulator. Can be used with CO2, Argon or CO2/Argon mix and accepts any bottle size.

Model NoPOWERMIG3530
Nett Weight:89kg
Welding Current:56-300A
Wire Capacity:15kg
Duty Cycle:100% @ 177A, 60% @ 229A, 35% @ 300A
Cooling System:Turbo Fan
Spot Welding Timer:Yes
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:3m Euro Non-Live - BINZEL® MB24
Supply:415V - 3ph
Absorbed Power:11.5kW
Case Size:Extra Large
Weight:89kg

Type MIG welder
Lifetime Warranty No

Trustpilot