Sealey MS039 Universal Motorcycle Pulley Holder - 5 & 9mm Pins

Order Code:

89-7642

Brand: Sealey MPN: MS039 EAN-13: 5051747559226

Discontinued


Suitable for holding flywheels and pulleys during removal and installation. Two sizes of pins; 5.7mm one side and 9.3mm the other, with centre-to-centre distance ranging from 24mm to 234mm. Features a locking adjustment screw to keep tool at required set size. PVC Dipped handles for extra grip and comfort when in use.

Model NoMS039
Nett Weight:0.51Kg
Length:330mm
Pin Sizes:5.7, 9.3mm
Pin Centre-to-Centre Minimum:24mm
Pin Centre-to-Centre Maximum:234mm

Type Pulley holder
Capacity 23 to 277mm
Lifetime Warranty Yes

Trustpilot