Easter Opening Hours and Delivery Dates here

Sealey MM18 Pocket Multimeter

Order Code:

89-9318

Brand: Sealey MPN: MM18 EAN-13: 5051747848412
Qty Was Unit Price (Inc VAT)
1+ £17.09 £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Handy compact unit, small enough to fit in your pocket, making it ideal for basic circuit testing whilst on the move. Features flip lid for added screen protection and storage of leads. Conforms to EN 61010-1 CAT II safety requirements. Supplied with test leads. Measures: - AC and DC Voltage - DC Current - Resistance - Audible Continuity

Model NoMM18
Nett Weight:101g
Measures:
Voltage DC:2V, 250V (±1%)
Voltage AC:250V (±1.2%)
Current DC:200mA (±1.2%)
Resistance:2kΩ, 20kΩ, 200kΩ, 2000kΩ (±1.2%)
Continuity Audible:Yes
Digits x Height:5 x 11mm
Battery (Supplied):2 x 1.5V
Size (L x W x H):114 x 56 x 23mm
Weight:101g
Conformity:EN 61010-1

Type Pocket
Current 200mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot