Easter Opening Hours and Delivery Dates here

Sealey MIG/N415 MIG Torch 4m Euro Connection MB15

Order Code:

89-9529

Brand: Sealey MPN: MIG/N415 EAN-13: 5051747887268
Qty Unit Price (Ex VAT)
1+ £76.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Professional torch with contoured grip. Hanging hook and heat-proof cable. Euro connection enables quick and simple plug connection to welder. No wiring means torch can be disconnected and stored safely.

Model NoMIG/N415
Connector:Euro
Length:4m
Nett Weight:2.14Kg
Torch Type:MB15

Type Torch
Length 4m
Lifetime Warranty No
Version MB15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot