Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey LS450H Log Splitter Foot Operated - Horizontal

Order Code:  

89-8972

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LS450H Copy to clipboard EAN-13: 5051747785762
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 19/06/2024

Heavy-duty steel construction with adjustable foot pedal, splits firewood easily with each step on the foot pedal exerting a splitting force of up to 1.2tonne. Minor assembly required. Folds down for easy storage.

Model NoLS450H
Maximum Load Pressure:1.2tonne
Maximum Log Diameter:250mm
Maximum Log Length:450mm
Nett Weight:9.5kg
Overall Size (W x D x H):370 x 835 x 520mm

Type Horizontal
Lifetime Warranty No
Load Pressure 1.2t

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review