Christmas Opening Hours and Delivery Dates here

Sealey LED447 Aluminium Torch 10W T6 CREE LED 2 x D Cell

Order Code:

94-2880

Brand: Sealey MPN: LED447 EAN-13: 5054511103120

Discontinued


Single 10W T6 CREE LED produces extremely bright, white light with an output of 680 lumens and a working range up to 200 metres. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two function on/off push button for full and 30% energy saving mode. Powered by 2 x D batteries (not included).
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Lumen Output (High/Low): 680/200lm.
  • Working Range: 200m.
  • Powered by 2 x D batteries (not included).
  • Model No. LED447
Battery Type / Qty 2 x D
Body Material Aluminium
Lamp Type Cree LED
Lifetime Warranty No
Light Output 680lm
Output Power 10W

Trustpilot