Christmas Opening Hours and Delivery Dates here

Sealey HCA25 Rubber and Reinforced Hose Cutter Ø6-25mm Die Cast Alloy

Order Code:

89-1799

Brand: Sealey MPN: HCA25 EAN-13: 5024209354752
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £43.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Die-cast zinc alloy body with simple plier action. Suitable for hoses from Ø3-25mm. Simple reversible steel blade hardened and tempered to 50-55 HRC. Supplied in pouch.

Model NoHCA25
Capacity:Ø3-25mm
Consumable Parts: (Sold Separately)HCA25/B - Blade
Length:190mm
Nett Weight:0.29Kg

Type Hose Cutter
Cutting Capacity 6 to 25mm
Cut Material Rubber
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot