Christmas Opening Hours and Delivery Dates here

Sealey FW805060 Flap Wheel 60Grit Ø80 x 50mm 6mm Shaft

Order Code:

84-1776

Brand: Sealey MPN: FW805060 EAN-13: 5054511046861

Discontinued


Aluminium oxide flap wheel ideal for finishing curved and intricate metal surfaces.

Model NoFW805060
Grit:60
Nett Weight:0.21Kg
Shaft Diameter:Ø6mm
Wheel Size:Ø80mm
Wheel Width:50mm

Depth 50mm
Diameter 80mm
Grit 60
Lifetime Warranty No

Trustpilot