Christmas Opening Hours and Delivery Dates here

Sealey FW603060 Flap Wheel 60Grit Ø60 x 30mm 6mm Shaft

Order Code:

84-1773

Brand: Sealey MPN: FW603060 EAN-13: 5054511046830

Discontinued


Aluminium oxide flap wheel ideal for finishing curved and intricate metal surfaces.

Model NoFW603060
Grit:60
Nett Weight:0.08Kg
Shaft Diameter:Ø6mm
Wheel Size:Ø60mm
Wheel Width:30mm

Depth 30mm
Diameter 60mm
Grit 60
Lifetime Warranty No

Trustpilot