Christmas Opening Hours and Delivery Dates here

Sealey FHW30 Standard Blade Fuse Holder White Nylon 30Amp Pack of 10

Order Code:

84-1904

Brand: Sealey MPN: FHW30 EAN-13: 5054511057003

Discontinued


Nylon fuse holder for standard blade type up to 30A.

Model NoFHW30
Colour:White
Nett Weight:0.06Kg
Pack Qty:10
Rating:30A

Type Standard
Current Rating 30A
Body Material Nylon
Lifetime Warranty No

You may also like


Trustpilot