Easter Opening Hours and Delivery Dates here

Sealey DAS151PS Variable Speed Brushless Orbital Sander 80 x 133mm 350W

Order Code:

94-5835

Brand: Sealey MPN: DAS151PS EAN-13: 5054630311062
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £127.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Brushless motor adjusts to the pressure applied maintaining a constant speed ensuring consistent sanding.

The well-balanced motor has very low vibration levels creating less user fatigue.

Seven selectable speeds from 4,000-10,000rpm in 1,000rpm increments.

LED digital display.

80 x 133mm Backing pad with 3mm orbit.

Fitted with a dust extraction port and Supplied with 1m dust extraction hose, hose adapters (x2), 3mm hex key, sanding sheets (x6) (grits - P80, P100, P120, P150, P180, P240).


  • CONSTANT SPEED CONTROL - The motor adjusts to the pressure applied maintaining a constant speed ensuring consistent sanding.
  • DUST-FREE - Fitted with a dust extraction port.
  • LOW VIBRATION - The well-balanced motor has very low vibration levels creating less user fatigue when in use.
  • VARIABLE SPEED - Seven selectable speeds from 4,000-10,000rpm in 1,000rpm increments.
  • DIGITAL DISPLAY - Speed setting is displayed on the LED digital display.
  • ORBITAL - 80 x 133mm Backing pad with 3mm orbit.
  • SUPPLIED WITH ACCESSORIES - 1m Dust extraction hose, 2 x hose adapters, 3mm hex key and 6 x sanding sheets (grits - P80, P100, P120, P150, P180, P240).
    Motor Power 350W
    Nett Weight 1.71kg
    Noise Power/Pressure 90dB / 80dB
    No-Load Speed 4000-10000rpm
    Orbit Size Ø3mm
    Pad Size 80 x 133mm
    Supply 230V~50Hz
    Vibration/Uncertainty 3.221 m/s2 / 1.5 m/s2
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot