Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey CST979 Sack Truck Pneumatic Tyres Aluminium 120kg Capacity

Order Code:  

89-7263

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CST979 Copy to clipboard EAN-13: 5051747509245
 Report an error

Discontinued

Lightweight aluminium construction, weighs only 6kg with a carrying capacity of 120kg. Fitted with Ø250mm pneumatic wheels for easy movement over rough terrain. Features composite grip handles for added comfort and stability.

Model NoCST979
Capacity:120kg
Height(s):1170mm
Nett Weight:6kg
Overall Width:465mm
Platform Depth:200mm
Wheel Size:Ø250mm
Wheel Width:90mm

Type Sack truck
Capacity 120kg
Height 1.17m
Length 200mm

Reviews


Be the first to submit a review