Easter Opening Hours and Delivery Dates here

Sealey CP312 Cordless Riveter 14.4V 1.8Ah 1hr Charger

Order Code:

89-9343

Brand: Sealey MPN: CP312 EAN-13: 5051747923317
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


A riveter charger from Sealey suitable for aluminium, steel, stainless steel and copper rivets up to 4.8mm. Powered by a 14.4V 1.8Ah battery with a pulling force up to 6000N, capable of pulling up to 200 rivets on one full charge. Hardened steel jaw assembly, which automatically returns to start position once the rivet has been secured. Supplied with four riveting nozzles, spanner and 1 hour charger. Metal carry case for safe and secure storage.


  • Nozzle sizes: 2.4, 3.2, 4, 4.8mm
  • Battery type: 14.4V 1.8Ah Ni-Cd
  • Maximum pulling force: 6000N
  • Maximum stroke: 21mm
  • Replacement battery: CP312BP
  • Weight: 2.2kg
  • Manufacturer's part CP312
Battery type 14.4V 1.8Ah Ni-Cd

Trustpilot