Christmas Opening Hours and Delivery Dates here

Sealey CP18VOP Cordless Orbital Polisher Ø125mm 18V Li-ion

Order Code:

94-0153

Brand: Sealey MPN: CP18VOP EAN-13: 5054511704358

Discontinued


Powered by 18V 4Ah Lithium-ion battery. Digital display and variable speed control from 2100-5000rpm. 15mm Orbit for greater polishing efficiency. Features a slide button on/off switch allowing for a smooth comfortable main handle grip. Spindle lock for fast and easy pad changes. Double injection composite housing with rubber grip for added comfort. Ergonomic gear head cover. LED Battery level indicator. Supplied with Ø125mm backing pad. Includes mains charger.
  • Powered by 18V 4Ah Lithium-ion battery.
  • Digital display and variable speed control from 2100-5000rpm.
  • 15mm Orbit for greater polishing efficiency.
  • Features a slide button on/off switch allowing for a smooth comfortable main handle grip.
  • Spindle lock for fast and easy pad changes.
  • Double injection composite housing with rubber grip for added comfort.
  • Ergonomic gear head cover.
  • LED Battery level indicator.
  • Supplied with Ø125mm backing pad.
  • Includes mains charger.
  • 3 Year guarantee*.
  • Model No. CP18VOP

Trustpilot