Sealey BT103 Digital Battery Tester 12V

Order Code:

84-0458

Brand: Sealey MPN: BT103 EAN-13: 5054511023121

Discontinued


This battery tester from Sealey gives compact, fast and accurate assessment of battery conditions, even with the battery partially discharged.


  • No heat, no sparks and no misdiagnosis
  • Just key in the battery rating from the top of the battery and results are displayed on LCD screen
  • Supplied with instruction manual
  • Voltage range: 9 to 15V
Type Battery tester
Connection Alligator clips
Voltage 12V

Trustpilot