Christmas Opening Hours and Delivery Dates here

Sealey BSL104 CVJ Boot Tool - Mechanical

Order Code:

89-9744

Brand: Sealey MPN: BSL104 EAN-13: 5051747921344
  • Country of Origin: United Kingdom
  • View All

Discontinued


Innovative tool saves time, money and frustration. Install CVJ boots without removing drive shaft from the vehicle or the CV joint from the drive shaft. No effort and no mess! Save on labour time by up to 70% and prevent damage to CV joint. Suitable for cars and light commercial vans. Composite body with 8.5mm hex drive. Used in conjunction with standard chuck type drill. Fingers are mechanically open/closed by the rotation of the drive.

Model NoBSL104
Drive Type:8.5mm Hex
Maximum Joint Diameter:Ø110mm
Nett Weight:2kg

Type Boot tool
Diameter 110mm
For Use With Cars, vans
Lifetime Warranty No

Trustpilot