Sealey AP41149 Topchest 14 Drawer with Ball Bearing Runners Heavy-duty - Red

Order Code:

89-6808

Brand: Sealey MPN: AP41149 EAN-13: 5051747470408
  • Country of Origin: China
  • Not available for Export
  • View All
Qty Was Unit Price (Ex VAT)
1+ £538.63 £460.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.

Model NoAP41149
Nett Weight:72.46Kg
Specification (W x D x H):
Overall Size:1025 x 435 x 490mm
Small Split Drawer (x6):160 x 385 x 45mm
Small Drawer (x3):560 x 385 x 45mm
Medium Drawer (x1):560 x 385 x 70mm
Small 1/2 Drawer (x2):290 x 385 x 45mm
Large 1/2 Drawer (x1):290 x 385 x 100mm
Large 1/2 Drawer (x1):290 x 385 x 120mm

Type Heavy duty
Number of Drawers 14
Lifetime Warranty No
Width 1.025m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot