Sealey AP3606BCOMBO Topchest 6 Drawer - BB Runners - Red/Black & 230pc Tool Kit

Order Code:

89-7539

Brand: Sealey MPN: AP3606BCOMBO EAN-13: 5051747535671
  • Country of Origin:
  • View All

Discontinued


American PRO® 6 Drawer Topchest Model No. AP3606B with 230-piece tool kit.
  • American PRO® 6 Drawer Topchest with 230pc Tool Kit. Model No. AP3606B Topchest 6 Drawer with Ball Bearing Runners Drop Front - Red/Black Overall Size (W x D x H): 660 x 315 x 360mm 230pc Tool Kit Model No. - Description LED005P - 5 LED Mini Aluminium Torch with Magnetic Pick-Up - Black S0433 - Needle Nose Pliers Set 3pc 275mm S0437 - Needle Nose Pliers 275mm Offset S0447 - Pliers Set 3pc S0449 - Adjustable Wrench Set 4pc 150, 200, 250 & 300mm S0465 - Hex Key Set 25pc S0473 - Power Tool/Security Bit Set 100pc S0474 - Prybar Set 4pc S0481 - Hacksaw 300mm S0527 - Junior Hacksaw with Spare Blade S0529 - Utility Knife Retractable S0562 - Combination Spanner Set 11pc Metric S0598 - Soft Grip Screwdriver & Bit Set 23pc S0711 - Socket Set 52pc 1/4" & 1/2"Sq Drive Metric Other products of equivalent value will be supplied in the event that the promotion items should cease to be available. You may also refer to the individual Model No. for full specification.

Trustpilot