Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey AP26059TO Topchest 5 Drawer with Ball Bearing Runners - Orange

Order Code:  

89-9399

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP26059TO Copy to clipboard EAN-13: 5051747863743
 Report an error
Qty Unit Price (Ex VAT)
1+ £256.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 19/06/2024

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Clamshell lid construction for improved access and visibility. Drawers ideally sized for fitting Sealey themed tool trays. Each drawer features stainless steel drawer pulls and non-slip liners.

Model NoAP26059TO
Nett Weight:32.08Kg
Specification (W x D x H):
Overall Size:660 x 435 x 490mm
Medium Drawer (x5):535 x 400 x 60mm

Type Topchest
Number of Drawers 5
Colour Orange
Lifetime Warranty No
Width 660mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review