Sealey AK9453 Adjustable Wrench 250mm

Order Code:

89-1350

Brand: Sealey MPN: AK9453 EAN-13: 5024209616836
  • Country of Origin: China
  • View All

Discontinued


Drop-forged high grade steel with Nickel-Ferrous finish. Precision jaws, hardened and heat treated for durability and accurate contact with fastener. Lightweight, yet strong, handle design with anti-slip comfort grip and hanging hole.

Model NoAK9453
Jaw Capacity:29mm
Length:250mm
Nett Weight:0.40Kg

Type Adjustable
Jaw Capacity 30mm
Overall Length 250mm
Lifetime Warranty Yes

Trustpilot