Sealey AK8988 Compact Head Ratchet Wrench 3/8"Sq Drive - Platinum Series

Order Code:

94-4516

Brand: Sealey MPN: AK8988 EAN-13: 5054511967395
Qty Was Unit Price (Ex VAT)
1+ £23.00 £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished micro satin finish. Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas. Textured soft grip handle for comfort and control. Features integrated socket spinner, flip reverse and quick release mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished micro satin finish.
  • Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas.
  • Textured soft grip handle for comfort and control.
  • Features integrated socket spinner, flip reverse and quick release mechanism.
  • Length: 195mm.
  • Model No. AK8988
  • • Chrome Vanadium steel ratchet wrench. • Hardened and tempered with a fully polished micro satin finish. • Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas. • Textured soft grip handle for comfort and control. • Features integrated socket spinner, flip reverse and quick release mechanism. • Length: 195mm. • Model No. AK8988

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot