Sealey AK8283 Power Tool Bit Set 35pc Impact Grade

Order Code:

94-4502

Brand: Sealey MPN: AK8283 EAN-13: 5054511986549
Qty Unit Price (Ex VAT)
1+ £27.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Popular range of impact grade power tool bits and accessories for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. Includes Chrome Vanadium steel impact grade bit holders and nut setters. Supplied in storage case.
  • Popular range of impact grade power tool bits and accessories for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Includes Chrome Vanadium steel impact grade bit holders and nut setters.
  • Contents: 25mm Bits; Slotted - 5.5mm, Phillips - #2, Pozi - #1, #2 (x2), #3, TRX-Star* - T10, T15, T20 (x2), T25 (x2), T30, T40, Hex - 5, 6mm, 50mm Bits; Phillips - #2, Pozi; #2 (x2), #3, TRX-Star* - T20, T25, T30, 75mm Bits; Slotted - 5.5mm, Phillips - #2, Pozi - #2, TRX-Star* -T20, T25, T30, Hex - 5mm, Impact Bit Holder, Quick Release Impact Bit Holder, Nut Setter - 6, 8, 10mm.
  • Supplied in storage case.
  • Model No. AK8283
  • • Popular range of impact grade power tool bits and accessories for the professional user. • Forged from high quality S2 steel. • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. • Torsion bits absorb impact and transfer maximum torque to the fixing. • Includes Chrome Vanadium steel impact grade bit holders and nut setters. • Contents: 25mm Bits
  • Slotted - 5.5mm, Phillips - #2, Pozi - #1, #2 (x2), #3, TRX-Star* - T10, T15, T20 (x2), T25 (x2), T30, T40, Hex - 5, 6mm, 50mm Bits
  • Phillips - #2, Pozi
  • #2 (x2), #3, TRX-Star* - T20, T25, T30, 75mm Bits
  • Slotted - 5.5mm, Phillips - #2, Pozi - #2, TRX-Star* -T20, T25, T30, Hex - 5mm, Impact Bit Holder, Quick Release Impact Bit Holder, Nut Setter - 6, 8, 10mm. • Supplied in storage case. • Model No. AK8283
Contents 25mm Bits; Slotted - 5.5mm, Phillips - 2, Pozi - 1, 2 (x2), 3, TRX-Star* - T10, T15, T20 (x2), T25 (x2), T30, T40, Hex - 5, 6mm, 50mm Bits; Phillips - 2, Pozi; 2 (x2), 3, TRX-Star* - T20, T25, T30, 75mm Bits; Slotted - 5.5mm, Phillips - 2, Pozi - 2, TRX-Star* -T20, T25, T30, Hex - 5mm, Bit Holder, Quick Release Bit Holder, Nut Drivers - 6, 8, 10mm
Drive 1/4"Hex
Nett Weight 0.58kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot