Easter Opening Hours and Delivery Dates here

Sealey AK63922 Ratchet Combination Spanner Set 12pc - Metric

Order Code:

94-2095

Brand: Sealey MPN: AK63922 EAN-13: 5054511234497
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged, Chrome Vanadium steel combination spanners. Hardened and tempered with a hard chrome finish for corrosion resistance. 72-Tooth ratchet requires only 5° rotation to pick up the next tooth. WallDrive® rings. Supplied in a folding rack.
  • Drop-forged, Chrome Vanadium steel combination spanners.
  • Hardened and tempered with a hard chrome finish for corrosion resistance.
  • 72-Tooth ratchet requires only 5° rotation to pick up the next tooth.
  • WallDrive® rings.
  • Supplied in a folding rack.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Lifetime guarantee*.
  • Model No. AK63922
Type Spanner Set
Imperial or Metric Metric
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Quantity 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot