Christmas Opening Hours and Delivery Dates here

Sealey AK631011 Combination Spanner Extra-long 11mm

Order Code:

89-6179

Brand: Sealey MPN: AK631011 EAN-13: 5051747379213
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chromed with fully polished, mirror finish. Open end and WallDrive® ring combination with extra-long shaft.

Model NoAK631011
Length:207mm
Nett Weight:0.07Kg
Set Model No(s):AK6310 - 10pc Set (includes sizes 10-19mm)
Size:11mm

Type Combination Spanner
Metric Size 11mm
Length 207mm
Lifetime Warranty Yes
Material Chrome molybdenum steel

Trustpilot