Easter Opening Hours and Delivery Dates here

Sealey AK5988 Crow's Foot Wrench Adjustable 1/2"Sq Drive 6-45mm

Order Code:

89-8618

Brand: Sealey MPN: AK5988 EAN-13: 5054630367410
  • Quickly find another product in this range by Jaw Capacity:

    32mm 45mm
Qty Was Unit Price (Ex VAT)
1+ £54.00 £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from hardened and tempered Chrome Molybdenum steel. Fully polished micro satin finish. Large jaw range adjustable from 6-45mm. Designed for use with an extension or breaker bar. Suitable for limited access applications. Ideal for use on track-rod ends.

Model NoAK5988
Drive:1/2"Sq
Nett Weight:0.45Kg
Range:6-45mm

Type Crow's foot
Jaw Capacity 45mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot