Christmas Opening Hours and Delivery Dates here

Sealey AK593 Ratchet Wrench 1/2"sq Drive

Order Code:

89-1110

Brand: Sealey MPN: AK593 EAN-13: 5024209624398
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and dual material handle with anti-slip comfort grip.

Model NoAK593
Drive:1/2"Sq
Length:250mm
Nett Weight:0.52Kg
Ratchet:48-Tooth
Replacement Parts:AK593.RK - Repair Kit for AK593 1/2"Sq Drive

Type 48-tooth
Drive Size 1/2in
Length 250mm
Lifetime Warranty Yes

Trustpilot