Sealey AK5065 2-in-1 Ratcheting Pipe Cutter Ø6-28mm

Order Code:

89-8567

Brand: Sealey MPN: AK5065 EAN-13: 5051747700314
  • Country of Origin: Taiwan
  • View All

Discontinued


Heavy-duty, professional ratchet pipe cutter. Fitted with ergonomic contoured handle for added grip, ideal for use in confined spaces. 2-in-1 Feature allows ratchet head to be removed for use as a standard hand pipe cutter. Robust ratchet head features fully adjustable blade positioning providing a cutting capacity of Ø6-28mm. Features a hardened and tempered cutting blade which easily cuts through copper, aluminium and brass piping. Fitted with hanging hole.

Model NoAK5065
Capacity:Ø6-28mm(1/4"-1-1/8")
Consumable Parts: (Sold Separately)AK5065.B - Cutter Wheel
Maximum Thickness:1.5mm Copper
Nett Weight:0.36Kg

Type Pipe Cutter
Cutting Capacity 6 to 28mm
Cut Material Aluminium, brass, copper
Lifetime Warranty No

Trustpilot