Christmas Opening Hours and Delivery Dates here

Sealey AK404 Cassette Lighter Gas Torch

Order Code:

89-0980

Brand: Sealey MPN: AK404 EAN-13: 5024209277211

Discontinued


Ingenious design converts standard lighter into piezoelectric soldering torch. Produces flame of approximately 1300°C. Suitable for a variety of general purpose uses from soft soldering to lighting the barbecue.

Model NoAK404
Contents:Cassette Lighter Gas Torch, Refillable Lighter
Height:115mm
Nett Weight:0.07Kg

Type Gas torch
Operating Temperature Max. 1300°C

Trustpilot