Sealey AK2105 Power Tool Bit Set Colour Coded S2 32pc

Order Code:

89-6095

Brand: Sealey MPN: AK2105 EAN-13: 5051747348844
  • Country of Origin: Taiwan
  • View All

Discontinued


Forged from high quality S2 steel. Popular range of impact grade torsion bits for the professional user. Colour-coded for fast identification and includes automatic quick release chuck. Supplied in storage case.

Model NoAK2105
Contents:Slotted; 3, 4, 5, 6mm, Phillips; #1, #2 (x2), #3, Pozi; #1, #2 (x2), #3, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6mm, 1/4"Sq Drive Adaptor, 65mm Quick Release Bit Holder
Nett Weight:0.30Kg

Blade Type Various
Drive Type 1/4" Hex
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Number of Pieces 32

Trustpilot