Christmas Opening Hours and Delivery Dates here
Scotch M8111933 Tape Transparent 33m x 19mm High Adhesive Strength

Scotch M8111933 Tape Transparent 33m x 19mm High Adhesive Strength

Order Code:

12-9150

Brand: Scotch MPN: M8111933 EAN-13: 0021200728235
  • Country of Origin: Germany
  • View All

Discontinued


This Scotch tape is transparent and measures 33 metres in length and 19 millimetres in width. This versatile tape is ideal for sealing, mending, and general-purpose applications. Its strong adhesion and clarity make it suitable for office, home, and school use.
Type Tape
Width 19mm
Length 33m
Colour Transparent
Thickness 0.05mm
Adhesive type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material thickness 0.05mm
Product type description Plus d'erreur possible : repositionnable à volonté !

Trustpilot