Christmas Opening Hours and Delivery Dates here

Scotch 89562550 Filament Tape 50m x 25mm BOPP Glass Fiber Reinforced

Order Code:

10-5555

Brand: Scotch MPN: 89562550 EAN-13: 8000280442394
Qty Unit Price (Inc VAT)
2+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
99 available to back orderBack-order availability date - 11/01/2026

Scotch 89562550 Filament tape is known for its high tensile strength and reliability. This white tape, measuring 50 m in length and 25 mm in width, is ideal for securing and bundling heavy materials. It is commonly used in packaging and shipping applications.
Type Filament tape
Width 25mm
Length 50m
Colour White
Thickness 0.12mm
Adhesive type Natural rubber
Dimensions (L x W) 50 m x 25 mm
Material thickness 0.12mm
Misc Attribute 8956

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot