Christmas Opening Hours and Delivery Dates here

Scola DKAC500/12/A Scola First Acrylic Starter Pack 12x500ml

Order Code:

21-0213

Brand: Scola MPN: DKAC500/12/A EAN-13: 5017741023583
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional availability

Scola First Acrylic is the perfect paint for budding young artists! This vibrant acrylic paint offers a fun and easy introduction to the colourful world of acrylics. Featuring a smooth consistency and brilliant hues, Scola Acrylic inspires creativity while providing a mess-free experience. With endless possibilities on canvas, paper, or any other surface. Retains brush strokes and facilitates colour mixing and blending. It can also be thinned down for watercolour techniques, staining and dry brush work.
  • Starter Pack of assorted colours
  • Suitable from1yr +
  • Retains brush strokes to facilitate mixing and blending
  • Good open time
  • Semi gloss finish
  • Can be thinned for water colour techniques and dry brushing
  • Wheat and gluten free
  • Supplied as a pack of 12 x 500ml
Type Acrylic
Colour Assorted
Pack Size 12x 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot