Easter Opening Hours and Delivery Dates here

SCI R13-36A2-05 SPST Toggle Switch 250V AC 3A 2.0mm Panel Solder Tag

Order Code:

63-2841

Brand: SCI MPN: R13-36A2-05

Discontinued


A standard SPST toggle switch with a ball-ended, retro style lever. The switch is suitable for panel thickesses up to 2.0mm and has solder tag connections.


  • Casing/button colour: Nickel
  • Connections: Solder tag
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1000 V/AC/60s
  • Function: latching
  • Insulation resistance: Min 500V DC/100MΩ
  • Mounting diameter: 12.2mm
  • Switch features: Steel lever
  • Switch position: 1x Off/On
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • Approvals UL, CSA
  • SCI type: R13-36A2-05
Contact Configuration On / off
Current Rating (Amps) 3A
Illumination Type None
Casing/button colour Nickel
Dielectric Strength 1000 V/AC/60s
Type Toggle switch

You may also like


Trustpilot