Christmas Opening Hours and Delivery Dates here
Schurter 8020.5016.PT SHT Pigtail Fuse 6.3x32mm Time Delay 3.15A (Pack of 1000)

Schurter 8020.5016.PT SHT Pigtail Fuse 6.3x32mm Time Delay 3.15A (Pack of 1000)

Order Code:

26-2994

Brand: Schurter MPN: 8020.5016.PT

Discontinued


These time delay pigtail fuses from Schurter have a ceramic tube, nickel-plated copper alloy endcaps and tin-plated copper leads. These fuses are ideal for use in 3-phase applications and in power electronics.


  • Rated current 3.15A
  • Rated voltage 500V AC
  • Meets UL and CSA standards
  • Length 32mm
  • Diameter 6.3mm
  • Non-resettable
  • Supplied in packs of 1000
  • Manufacturer's part 8020.5016.PT
Current Rating 3.15A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Axial fuse

Trustpilot