Christmas Opening Hours and Delivery Dates here

Schurter 7090.9010 SMD MELF Fuse Holder

Order Code:

64-2817

Brand: Schurter MPN: 7090.9010

Discontinued


The Schurter 7090.9010 is an SMD MELF Fuseholder rated at 125V AC/DC, 7A. The surface mount fuseholder has an open design and is ideal for MSB and 172876 type fuses.


  • Fuse-Link: 2x 7mm
  • Mounting: PCB
  • Terminal Solder: SMT
  • Rated Voltage: 125VAC/DC
  • Rated current: 7A (UL/CSA)
  • Degree of Protection: IP 00
  • Ambient Air Temperature: -40°C to 85°C
  • Manufacturer's part: Schurter 7090.9010
Type Fuseholder
Mounting Type Surface mount
Dimensions 2 x 7mm
Material Thermoplastic

You may also like


Trustpilot