Christmas Opening Hours and Delivery Dates here

Schurter 3101.0110 FPG1 Slotted Fuseholder 5x20mm IP67 Solder

Order Code:

26-3093

Brand: Schurter MPN: 3101.0110

Discontinued


This Shock Safe fuseholder from Schurter holds 5 x 20mm fuses and has Fingergrip caps and Quick Connect terminals.


  • Compact design
  • Rated voltage 250V
  • Rated current 10A
  • Meets IEC, CSA and UL standards
  • Sold singly
  • Manufacturer's part 3101.0110
Mounting Type Panel mount
Fuse Size 5 x 20mm
Material Thermoplastic
Nominal Voltage 250V

You may also like


Trustpilot