Christmas Opening Hours and Delivery Dates here
Schurter 3101.0045 Fuse Holder 5x20mm, Finger Grip, Sealed, PCB Mount

Schurter 3101.0045 Fuse Holder 5x20mm, Finger Grip, Sealed, PCB Mount

Order Code:

10-5522

Brand: Schurter MPN: 3101.0045 EAN-13: 2050010267137

Discontinued


The Schurter 3101.0045 fuse holder is designed to securely house fuses in electrical circuits. It features robust construction, ensuring safe and reliable protection against overcurrent. This product is typically used in industrial and commercial applications requiring electrical circuit protection.
Type Fuse holder
Termination Solder pins
IP Rating IP40
Dim (L x W x H) 12.50 x 12.00 x 42.80 mm
Height 42.80mm
Length 12.50mm
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute 1 With finger grip for opening by hand
Width 12.00mm

You may also like


Trustpilot