Christmas Opening Hours and Delivery Dates here
Schurter 3101.0040 Fuse Holder, 5x20mm, Sealed, PCB Mount, 100 pieces

Schurter 3101.0040 Fuse Holder, 5x20mm, Sealed, PCB Mount, 100 pieces

Order Code:

10-5521

Brand: Schurter MPN: 3101.0040 EAN-13: 2050010267120

Discontinued


The Schurter 3101.0040 fuse holder is produced by Schurter, offering reliable protection and ease of use. It is designed to securely house fuses, ensuring safety in electrical circuits. Typically used in electrical and electronic equipment, it accommodates standard fuses efficiently.
Type Fuse holder
Termination Solder pins
IP Rating IP40
Dim (L x W x H) 12.50 x 12.00 x 37.80 mm
Height 37.80mm
Length 12.50mm
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute 1 With slit for screwdriver
Width 12.00mm

You may also like


Trustpilot