Christmas Opening Hours and Delivery Dates here
Schurter 0034.5144 FSF Miniature Fuse UL 6x32mm Quick Acting 8A (Pack of 10)

Schurter 0034.5144 FSF Miniature Fuse UL 6x32mm Quick Acting 8A (Pack of 10)

Order Code:

26-2284

Brand: Schurter MPN: 0034.5144

Discontinued


These fast acting miniature fuses from Schurter have glass tubes and nickel-plated copper alloy endcaps.


  • Rated current 8A
  • Rated voltage 250V AC
  • Length 32mm
  • Diameter 6.3mm
  • Non-resettable
  • Supplied in packs of 10
  • Manufacturer's part 0034.5144
Current Rating 8A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

You may also like


Trustpilot