Christmas Opening Hours and Delivery Dates here

Schurter 0031.8241 OGD-SMD Open Fuseholder 5x20mm/6.3x32mm SMD (Pack of 100)

Order Code:

26-2074

Brand: Schurter MPN: 0031.8241

Discontinued


These open surface mount fuseholders from Schurter hold 5 x 20mm and 6.3 x 32mm fuses.


  • Rated voltage 500/600V AC
  • Rated current 10/16A
  • Meets IEC, CSA and UL standards
  • Length 35.4mm
  • Supplied in packs of 100
  • Manufacturer's part 0031.8241
Mounting Type Surface mount
Fuse Size 5 x 20/6.3 x 32mm
Material Thermoplastic
Nominal Voltage 600V

You may also like


Trustpilot