Christmas Opening Hours and Delivery Dates here
Schurter 0001.2709.11 SMD-SPT SMD Fuse 5x20mm Time Delay 3.15A

Schurter 0001.2709.11 SMD-SPT SMD Fuse 5x20mm Time Delay 3.15A

Order Code:

26-3073

Brand: Schurter MPN: 0001.2709.11
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


This time delay fuse from Schurter has a high breaking capacity and can be soldered directly to PCBs. It has a ceramic housing with gold-plated copper alloy terminals.


  • Rated current 3.15A
  • Rated voltage 250V AC
  • Meets UL, IEC and CSA standards
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 0001.2709.11
Type Surface mount fuse
Current Rating 3.15A
Breaking Capacity 1500A
Material Ceramic
Voltage 250V

Trustpilot