Easter Opening Hours and Delivery Dates here
Schnepp S 4000 L-BU Banana Plug Straight 4mm Pin Blue 1 piece

Image Representative of Range

Schnepp S 4000 L-BU Banana Plug Straight 4mm Pin Blue 1 piece

Order Code:

12-9094

Brand: Schnepp MPN: S 4000 L-BU EAN-13: 2050001289940
Qty Unit Price (Inc VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

The Schnepp S 4000 L Banana plug is a blue, straight plug featuring a 4 mm pin diameter, designed as a safety jack connector. Manufactured by Schnepp, it ensures reliable connections for laboratory equipment and other electronic testing environments. This component is suitable for use with various jack sockets and is known for its robust safety features.
Connector Type Plug, straight
Colour Blue
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 L
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot