Schneider Electric R9J01116 fuse Socket 1pc supports circuit protection

Order Code:

06-6243

Brand: Schneider Electric MPN: R9J01116 EAN-13: 3606489756451
Qty Was Unit Price (Ex VAT)
1+ £11.07 £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Schneider Electric's R9J01116 fuse socket is designed for secure and reliable fuse mounting. It features a robust construction suitable for electrical installations. This fuse socket is typically used in various industrial and commercial applications.
Type Fuse socket
Current Rating 16A
Voltage Rating - AC 400V
Construction size D01
Material Plastic
Mounting Method DIN rail
Number of Poles 1
Version with cover FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot