Schneider Electric IMT37320 Cable grommets 50 pcs durable protection

Order Code:

06-5833

Brand: Schneider Electric MPN: IMT37320 EAN-13: 13606480399005
Qty Unit Price (Ex VAT)
1+ £55.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
95 in stock, despatched in 4 working days

Schneider Electric offers the IMT37320 cable grommet, available in a pack of 50 pieces. These grommets provide protection and organisation for cables, ensuring safe and neat installations. Commonly used in electrical installations, they help prevent cable damage and manage cable routing.
Colour Black
Type Cable grommet
Diameter 7mm
IP Rating IP67
Material Rubber
Nominal size PG 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot