Christmas Opening Hours and Delivery Dates here

Schneider Electric ABL8RPS24100 DIN rail PSU 24VDC 10A robust design

Order Code:

06-5367

Brand: Schneider Electric MPN: ABL8RPS24100 EAN-13: 3389119405621
Qty Unit Price (Inc VAT)
1+ £352.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
274 available to back orderBack-order availability date - 07/01/2026

Schneider Electric's ABL8RPS24100 is a rail-mounted power supply unit specifically designed for DIN rail systems, providing a reliable 10 A output. This industrial power supply module is suitable for various applications requiring consistent power distribution in automation and control systems. Ideal for enhancing performance and efficiency in demanding environments, it ensures durable and efficient energy supply.
Type Rail mounted PSU (DIN)
Output Voltage 24 V DC
Output Current 10A
Connection Punchdown block
Input voltage (max.) 500V
Max. output current 10A
Min. input voltage 100V
Operating temperature (max.) 60°C
Operating temperature (min.) -25°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot