Christmas Opening Hours and Delivery Dates here

Schneider Electric A9F54202 ACTI9 IC60H 2P 2A MCB C

Order Code:

65-2932

Brand: Schneider Electric MPN: A9F54202

Discontinued


The Schneider Electric A9F54202 is a 2-pole 2A miniature circuit breaker with thermal-magnetic over-current protection and a type C curve code. It is part of Schneider Electric's Acti 9 range.


  • 2A MCB with thermal-magnetic over-current protection
  • 2-pole
  • Curve code: C
  • Rated operational voltage: 440V AC, 50/60Hz
  • Schneider Electric type A9F54202
Type MCB
Current Ratng 2A
Mounting DIN Rail
Number of Poles 2
Size 85 x 78.5mm
Tripping Characteristic Curve C
Voltage Rating 440V

Trustpilot