Schneider Electric A9F08116 iC60H1P Circuit Breaker 16A 230V 1pc

Order Code:

06-5307

Brand: Schneider Electric MPN: A9F08116 EAN-13: 3606480439100
Qty Unit Price (Ex VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric manufactures the A9F08116 circuit breaker, which is rated at 16 A and 230 V. This device provides short-circuit and over-current protection, ensuring reliable operation in electrical installations. It is typically used in residential and commercial settings for safeguarding electrical circuits.
Type Circuit breaker
Current Ratng 16A
Dim (L x W x H) 78.5 x 18 x 91 mm
Factory colour White
Height 91mm
Length 78.5mm
Number of Poles 1
Voltage Rating 230V
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot