Christmas Opening Hours and Delivery Dates here

Schlegel FH2,8 Blade Receptacle 2.8mm Width 0.8mm Thick Metal Non-Insulated

Order Code:

12-8916

Brand: Schlegel MPN: FH2,8 EAN-13: 2050001614650
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
535 available to back orderBack-order availability date - 12/01/2026

The Schlegel FH2.8 blade receptacle is a metal, uninsulated crimp connector with a width of 2.8 mm and a thickness of 0.8 mm. It is designed for secure electrical connections in various automotive and industrial applications. Typically, this type of connector is used in situations where durability and reliability are essential.
Colour Metal
Type Blade receptacle
Connection angle 180°
Connector thickness 0.8mm
Connector width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.705 - 1.50 mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.705mm²
Size 2.8 x 0.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot